LMV393MM

DigiKey Part Number
296-LMV393MMTR-ND - Tape & Reel (TR)
296-LMV393MMCT-ND - Cut Tape (CT)
296-LMV393MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV393MM
Description
IC COMPARATOR 2 GEN PUR 8VSSOP
Customer Reference
Detailed Description
Comparator General Purpose CMOS, Open-Collector, TTL 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV393MM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
General Purpose
Number of Elements
2
Output Type
CMOS, Open-Collector, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
84mA @ 5V
Current - Quiescent (Max)
300µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
600ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Base Product Number
In-Stock: 16
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.26900$12.69
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.93320$933.20
2,000$0.90279$1,805.58
3,000$0.88757$2,662.71
5,000$0.87069$4,353.45
7,000$0.86082$6,025.74
10,000$0.85134$8,513.40
Manufacturers Standard Package

Other Suppliers on DigiKey

56,000In Stock
Ships from Rochester Electronics, LLC