LMV7271MF

DigiKey Part Number
296-LMV7271MFTR-ND - Tape & Reel (TR)
296-LMV7271MFCT-ND - Cut Tape (CT)
296-LMV7271MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV7271MF
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Customer Reference
Detailed Description
Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LMV7271MF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
General Purpose
Number of Elements
1
Output Type
CMOS, Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V, ±0.9V ~ 2.75V
Voltage - Input Offset (Max)
4mV @ 5V
Current - Input Bias (Max)
0.01µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
14µA
CMRR, PSRR (Typ)
78dB CMRR, 80dB PSRR
Propagation Delay (Max)
2.1µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
Obsolete
Marketplace Stock: 62,081 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

62,081In Stock
Ships from Rochester Electronics, LLC