LMV7271MFX/NOPB | |
---|---|
DigiKey Part Number | LMV7271MFX/NOPBTR-ND - Tape & Reel (TR) LMV7271MFX/NOPBCT-ND - Cut Tape (CT) LMV7271MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7271MFX/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7271MFX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 4mV @ 5V | |
Current - Input Bias (Max) | 0.01µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | 78dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 2.1µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.21000 | $1.21 |
10 | $0.87900 | $8.79 |
25 | $0.79560 | $19.89 |
100 | $0.70360 | $70.36 |
250 | $0.65968 | $164.92 |
500 | $0.63320 | $316.60 |
1,000 | $0.61143 | $611.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.58452 | $1,753.56 |
6,000 | $0.57136 | $3,428.16 |
9,000 | $0.56477 | $5,082.93 |
15,000 | $0.55746 | $8,361.90 |