LMV7272TLX/NOPB | |
---|---|
DigiKey Part Number | 296-48598-2-ND - Tape & Reel (TR) 296-48598-1-ND - Cut Tape (CT) 296-48598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7272TLX/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV7272TLX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 4mV @ 5V | |
Current - Input Bias (Max) | 0.01µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | 78dB CMRR, 78dB PSRR | |
Propagation Delay (Max) | 2.1µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-WFBGA, DSBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.82000 | $1.82 |
10 | $1.33600 | $13.36 |
25 | $1.21600 | $30.40 |
100 | $1.08350 | $108.35 |
250 | $1.02036 | $255.09 |
500 | $0.98226 | $491.13 |
1,000 | $0.95091 | $950.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.82303 | $2,469.09 |
6,000 | $0.80562 | $4,833.72 |
9,000 | $0.79689 | $7,172.01 |