LP2904DR | |
---|---|
DigiKey Part Number | 296-20932-2-ND - Tape & Reel (TR) 296-20932-1-ND - Cut Tape (CT) 296-20932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2904DR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2904DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.05V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 54µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.25000 | $1.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.44257 | $1,106.42 |
5,000 | $0.43160 | $2,158.00 |
7,500 | $0.42611 | $3,195.82 |
12,500 | $0.42003 | $5,250.38 |
17,500 | $0.41647 | $7,288.23 |