OPA4348AQPWRQ1 | |
---|---|
DigiKey Part Number | 296-27405-2-ND - Tape & Reel (TR) 296-27405-1-ND - Cut Tape (CT) 296-27405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4348AQPWRQ1 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4348AQPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.88800 | $8.88 |
25 | $0.80400 | $20.10 |
100 | $0.71120 | $71.12 |
250 | $0.66692 | $166.73 |
500 | $0.64020 | $320.10 |
1,000 | $0.61822 | $618.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.52875 | $1,321.88 |