PCA9546APWT | |
---|---|
DigiKey Part Number | 296-28989-2-ND - Tape & Reel (TR) 296-28989-1-ND - Cut Tape (CT) 296-28989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9546APWT |
Description | IC INTERFACE SPECIALIZED 16TSSOP |
Customer Reference | |
Detailed Description | Translating Switch Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9546APWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.16000 | $2.16 |
10 | $1.60100 | $16.01 |