SN65C3222EDBR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TX Instruments
In Stock: 0
Unit Price: $2.28000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $13.57000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $13.20000
Datasheet

Direct


MaxLinear, Inc.
In Stock: 0
Unit Price: $0.90352
Datasheet

Direct


STMicroelectronics
In Stock: 10
Unit Price: $2.76000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,185
Unit Price: $2.76000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.15898
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.76000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 472
Unit Price: $3.46000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.24482
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $3.46000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $2.53000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $3.46000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.78000
Datasheet

SN65C3222EDBR

DigiKey Part Number
296-20993-2-ND - Tape & Reel (TR)
296-20993-1-ND - Cut Tape (CT)
296-20993-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65C3222EDBR
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65C3222EDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Obsolete
Marketplace Stock: 4,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4,000In Stock
Ships from Rochester Electronics, LLC