SN65HVD12DRG4 | |
---|---|
DigiKey Part Number | 296-52695-2-ND - Tape & Reel (TR) 296-52695-1-ND - Cut Tape (CT) 296-52695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD12DRG4 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD12DRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 35 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.66000 | $3.66 |
10 | $2.76000 | $27.60 |
25 | $2.53400 | $63.35 |
100 | $2.28620 | $228.62 |
250 | $2.16792 | $541.98 |
500 | $2.09664 | $1,048.32 |
1,000 | $2.03797 | $2,037.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.97604 | $4,940.10 |
5,000 | $1.93872 | $9,693.60 |