SN74AHC04MPWREP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 4,283
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,290
Unit Price: $0.60000
Datasheet

Similar


onsemi
In Stock: 3,630
Unit Price: $0.99000
Datasheet

SN74AHC04MPWREP

DigiKey Part Number
296-21247-2-ND - Tape & Reel (TR)
296-21247-1-ND - Cut Tape (CT)
296-21247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC04MPWREP
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC04MPWREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Available To Order
Check Lead Time
Marketplace Stock: 1,475 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.77000$1.77
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.89780$1,795.60
4,000$0.87708$3,508.32
6,000$0.86670$5,200.20
10,000$0.85521$8,552.10
Manufacturers Standard Package

Other Suppliers on DigiKey

1,475In Stock
Ships from Rochester Electronics, LLC