SN74AUP1T98YZPR | |
---|---|
DigiKey Part Number | 296-SN74AUP1T98YZPRTR-ND - Tape & Reel (TR) 296-SN74AUP1T98YZPRCT-ND - Cut Tape (CT) 296-SN74AUP1T98YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T98YZPR |
Description | IC TRANSLATOR UNIDIR 6DSBGA |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T98YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.57000 | $0.57 |
10 | $0.40200 | $4.02 |
25 | $0.35960 | $8.99 |
100 | $0.31330 | $31.33 |
250 | $0.29120 | $72.80 |
500 | $0.27788 | $138.94 |
1,000 | $0.26691 | $266.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25336 | $760.08 |
6,000 | $0.24674 | $1,480.44 |
9,000 | $0.24342 | $2,190.78 |
15,000 | $0.23974 | $3,596.10 |
21,000 | $0.23759 | $4,989.39 |
30,000 | $0.23553 | $7,065.90 |