SN74HC245PWT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TX Instruments
In Stock: 110,616
Unit Price: $0.57000
Datasheet

Parametric Equivalent


TX Instruments
In Stock: 108
Unit Price: $0.42000
Datasheet

Direct


onsemi
In Stock: 558
Unit Price: $1.29000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.38000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.47000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.48000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.48000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $1.29000
Datasheet

SN74HC245PWT

DigiKey Part Number
296-28658-2-ND - Tape & Reel (TR)
296-28658-1-ND - Cut Tape (CT)
296-28658-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC245PWT
Description
IC TXRX NON-INVERT 6V 20TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC245PWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Obsolete
Marketplace Stock: 5,500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5,500In Stock
Ships from Rochester Electronics, LLC