SN74HC74DRG4

DigiKey Part Number
296-31825-2-ND - Tape & Reel (TR)
296-31825-1-ND - Cut Tape (CT)
296-31825-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC74DRG4
Description
IC FF D-TYPE DUAL 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HC74DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
60 MHz
Max Propagation Delay @ V, Max CL
30ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
In-Stock: 12
Can ship immediately
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.34800$3.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.21892$547.30
5,000$0.21278$1,063.90
7,500$0.20970$1,572.75
12,500$0.20629$2,578.62
17,500$0.20430$3,575.25
25,000$0.20238$5,059.50
Manufacturers Standard Package