SN74HCS367QDRQ1 | |
---|---|
DigiKey Part Number | 296-SN74HCS367QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS367QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS367QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS367QDRQ1 |
Description | IC BUFFER NON-INVERT 6V 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4, 2 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4, 2 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.42600 | $4.26 |
25 | $0.38200 | $9.55 |
100 | $0.33310 | $33.31 |
250 | $0.30988 | $77.47 |
500 | $0.29584 | $147.92 |
1,000 | $0.28429 | $284.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.27209 | $680.23 |
5,000 | $0.26474 | $1,323.70 |
7,500 | $0.26106 | $1,957.95 |
12,500 | $0.25698 | $3,212.25 |
17,500 | $0.25460 | $4,455.50 |
25,000 | $0.25230 | $6,307.50 |