SN74LVC04AQDREP | |
---|---|
DigiKey Part Number | 296-18126-2-ND - Tape & Reel (TR) 296-18126-1-ND - Cut Tape (CT) 296-18126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC04AQDREP |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC04AQDREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.84000 | $1.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.92866 | $2,321.65 |
5,000 | $0.90853 | $4,542.65 |
7,500 | $0.89844 | $6,738.30 |