SN74LVC1G332DRLR | |
---|---|
DigiKey Part Number | 296-18652-2-ND - Tape & Reel (TR) 296-18652-1-ND - Cut Tape (CT) 296-18652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G332DRLR |
Description | IC GATE OR 1CH 3-INP SOT5X3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G332DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5X3 | |
Package / Case | SOT-563, SOT-666 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.22900 | $2.29 |
25 | $0.20320 | $5.08 |
100 | $0.17510 | $17.51 |
250 | $0.16168 | $40.42 |
500 | $0.15358 | $76.79 |
1,000 | $0.14692 | $146.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08776 | $351.04 |
8,000 | $0.08518 | $681.44 |
12,000 | $0.08389 | $1,006.68 |
20,000 | $0.08246 | $1,649.20 |
28,000 | $0.08162 | $2,285.36 |
40,000 | $0.08082 | $3,232.80 |
100,000 | $0.07909 | $7,909.00 |