SN74LXC8T245QPWRQ1

DigiKey Part Number
296-SN74LXC8T245QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74LXC8T245QPWRQ1CT-ND - Cut Tape (CT)
296-SN74LXC8T245QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LXC8T245QPWRQ1
Description
IC TRANSLATOR BIDIR 24TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LXC8T245QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Translation Transceiver
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.08V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
In-Stock: 106
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$1.20600$12.06
25$1.09560$27.39
100$0.97430$97.43
250$0.91652$229.13
500$0.88170$440.85
1,000$0.85304$853.04
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.70608$1,412.16
4,000$0.68906$2,756.24
6,000$0.68054$4,083.24
10,000$0.67110$6,711.00
14,000$0.66559$9,318.26
Manufacturers Standard Package