SN75HVD06DR | |
---|---|
DigiKey Part Number | 296-SN75HVD06DRTR-ND - Tape & Reel (TR) 296-SN75HVD06DRCT-ND - Cut Tape (CT) 296-SN75HVD06DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75HVD06DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75HVD06DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 35 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.97000 | $2.97 |
10 | $2.22000 | $22.20 |
25 | $2.03320 | $50.83 |
100 | $1.82740 | $182.74 |
250 | $1.72940 | $432.35 |
500 | $1.67034 | $835.17 |
1,000 | $1.62170 | $1,621.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.43000 | $3,575.00 |