TCA9554ADBQR | |
---|---|
DigiKey Part Number | 296-42162-2-ND - Tape & Reel (TR) 296-42162-1-ND - Cut Tape (CT) 296-42162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9554ADBQR |
Description | IC XPNDR 400KHZ I2C SMBUS 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9554ADBQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.30000 | $1.30 |
10 | $0.94200 | $9.42 |
25 | $0.85280 | $21.32 |
100 | $0.75520 | $75.52 |
250 | $0.70860 | $177.15 |
500 | $0.68050 | $340.25 |
1,000 | $0.65738 | $657.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.63296 | $1,582.40 |
5,000 | $0.61826 | $3,091.30 |
7,500 | $0.61089 | $4,581.68 |
12,500 | $0.60273 | $7,534.12 |