TCA9555DBT | |
---|---|
DigiKey Part Number | 296-TCA9555DBTTR-ND - Tape & Reel (TR) 296-TCA9555DBTCT-ND - Cut Tape (CT) 296-TCA9555DBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9555DBT |
Description | IC XPNDR 400KHZ I2C SMBUS 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9555DBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.12000 | $2.12 |
10 | $1.57000 | $15.70 |
25 | $1.43120 | $35.78 |
100 | $1.27890 | $127.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.90636 | $226.59 |
500 | $0.87184 | $435.92 |
750 | $0.85456 | $640.92 |
1,250 | $0.83542 | $1,044.28 |
1,750 | $0.82422 | $1,442.38 |
2,500 | $0.81346 | $2,033.65 |
6,250 | $0.79028 | $4,939.25 |
12,500 | $0.77632 | $9,704.00 |