TL432IDBZR | |
---|---|
DigiKey Part Number | 296-TL432IDBZRTR-ND - Tape & Reel (TR) 296-TL432IDBZRCT-ND - Cut Tape (CT) 296-TL432IDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432IDBZR |
Description | IC VREF SHUNT ADJ 2.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432IDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.13600 | $1.36 |
25 | $0.11960 | $2.99 |
100 | $0.10180 | $10.18 |
250 | $0.09340 | $23.35 |
500 | $0.08832 | $44.16 |
1,000 | $0.08413 | $84.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.07896 | $236.88 |
6,000 | $0.07642 | $458.52 |
9,000 | $0.07516 | $676.44 |
15,000 | $0.07375 | $1,106.25 |
21,000 | $0.07293 | $1,531.53 |
30,000 | $0.07214 | $2,164.20 |
75,000 | $0.07044 | $5,283.00 |