TL432IDBZT | |
---|---|
DigiKey Part Number | 296-TL432IDBZTTR-ND - Tape & Reel (TR) 296-TL432IDBZTCT-ND - Cut Tape (CT) 296-TL432IDBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432IDBZT |
Description | IC VREF SHUNT ADJ 2.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432IDBZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.79000 | $0.79 |
10 | $0.56200 | $5.62 |
25 | $0.50520 | $12.63 |
100 | $0.44300 | $44.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.41336 | $103.34 |
500 | $0.39546 | $197.73 |
750 | $0.38651 | $289.88 |
1,250 | $0.37658 | $470.73 |
1,750 | $0.37078 | $648.87 |
2,500 | $0.36520 | $913.00 |
6,250 | $0.35319 | $2,207.44 |
12,500 | $0.34595 | $4,324.38 |
25,000 | $0.34000 | $8,500.00 |