TL4581DR | |
---|---|
DigiKey Part Number | 296-15627-2-ND - Tape & Reel (TR) 296-15627-1-ND - Cut Tape (CT) 296-15627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4581DR |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL4581DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 8mA (x2 Channels) | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |