TLC072QDRQ1 | |
---|---|
DigiKey Part Number | 296-23627-2-ND - Tape & Reel (TR) 296-23627-1-ND - Cut Tape (CT) 296-23627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC072QDRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC072QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1.5 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 2.1mA (x2 Channels) | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.24000 | $2.24 |
10 | $1.66000 | $16.60 |
25 | $1.51440 | $37.86 |
100 | $1.35450 | $135.45 |
250 | $1.27828 | $319.57 |
500 | $1.23232 | $616.16 |
1,000 | $1.19449 | $1,194.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.15456 | $2,886.40 |
5,000 | $1.13050 | $5,652.50 |
7,500 | $1.11845 | $8,388.38 |