TLC5945RHBR | |
---|---|
DigiKey Part Number | 296-21863-2-ND - Tape & Reel (TR) 296-21863-1-ND - Cut Tape (CT) 296-21863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5945RHBR |
Description | IC LED DRIVER LINEAR 80MA 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5945RHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 80mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.27258 | $3,817.74 |
6,000 | $1.24772 | $7,486.32 |