TLC5946RHBR | |
---|---|
DigiKey Part Number | 296-23539-2-ND - Tape & Reel (TR) 296-23539-1-ND - Cut Tape (CT) 296-23539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5946RHBR |
Description | IC LED DRIVER LINEAR 40MA 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 40mA 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLC5946RHBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 40mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Backlight, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.26000 | $2.26 |
10 | $1.67300 | $16.73 |
25 | $1.52640 | $38.16 |
100 | $1.36530 | $136.53 |
250 | $1.28856 | $322.14 |
500 | $1.24228 | $621.14 |
1,000 | $1.20421 | $1,204.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.05250 | $3,157.50 |