TLE2021QDRG4Q1 | |
---|---|
DigiKey Part Number | 296-24961-2-ND - Tape & Reel (TR) 296-24961-1-ND - Cut Tape (CT) 296-24961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2021QDRG4Q1 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2021QDRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.65V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 120 µV | |
Current - Supply | 200µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |