TLV2376IDGKR | |
---|---|
DigiKey Part Number | 296-47287-2-ND - Tape & Reel (TR) 296-47287-1-ND - Cut Tape (CT) 296-47287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2376IDGKR |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Differential, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2376IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 815µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.79000 | $1.79 |
10 | $1.31600 | $13.16 |
25 | $1.19720 | $29.93 |
100 | $1.06640 | $106.64 |
250 | $1.00408 | $251.02 |
500 | $0.96648 | $483.24 |
1,000 | $0.93555 | $935.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.81125 | $2,028.12 |