TLV2770CDR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TX Instruments
In Stock: 5
Unit Price: $0.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.62000
Datasheet

TLV2770CDR

DigiKey Part Number
296-1896-2-ND - Tape & Reel (TR)
296-1896-1-ND - Cut Tape (CT)
296-1896-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2770CDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2770CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
10.5V/µs
Gain Bandwidth Product
5.1 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
500 µV
Current - Supply
1mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Obsolete
Marketplace Stock: 15,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15,000In Stock
Ships from Rochester Electronics, LLC