TLV7021DBVR | |
---|---|
DigiKey Part Number | 296-TLV7021DBVRTR-ND - Tape & Reel (TR) 296-TLV7021DBVRCT-ND - Cut Tape (CT) 296-TLV7021DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7021DBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7021DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V, ±0.8V ~ 2.75V | |
Voltage - Input Offset (Max) | 8mV @ 5V | |
Current - Input Bias (Max) | 5pA (Typ) | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10µA | |
CMRR, PSRR (Typ) | 78dB CMRR, 78dB PSRR | |
Propagation Delay (Max) | 260ns (Typ) | |
Hysteresis | 14mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.51000 | $0.51 |
10 | $0.36100 | $3.61 |
25 | $0.32240 | $8.06 |
100 | $0.28040 | $28.04 |
250 | $0.26028 | $65.07 |
500 | $0.24816 | $124.08 |
1,000 | $0.23819 | $238.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19764 | $592.92 |
6,000 | $0.19224 | $1,153.44 |
9,000 | $0.18954 | $1,705.86 |
15,000 | $0.18654 | $2,798.10 |
21,000 | $0.18479 | $3,880.59 |
30,000 | $0.18310 | $5,493.00 |