TLV70536YFPT | |
---|---|
DigiKey Part Number | 296-TLV70536YFPTTR-ND - Tape & Reel (TR) 296-TLV70536YFPTCT-ND - Cut Tape (CT) 296-TLV70536YFPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70536YFPT |
Description | IC REG LINEAR 3.6V 200MA 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV70536YFPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 315 µA | |
PSRR | 80dB ~ 55dB (10kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.02000 | $1.02 |
10 | $0.73700 | $7.37 |
25 | $0.66560 | $16.64 |
100 | $0.58670 | $58.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.54908 | $137.27 |
500 | $0.52640 | $263.20 |
750 | $0.51504 | $386.28 |
1,250 | $0.50245 | $628.06 |
1,750 | $0.49508 | $866.39 |
2,500 | $0.48800 | $1,220.00 |
6,250 | $0.47276 | $2,954.75 |
12,500 | $0.46358 | $5,794.75 |