TLVH431ACDBVT

DigiKey Part Number
296-TLVH431ACDBVTTR-ND - Tape & Reel (TR)
296-TLVH431ACDBVTCT-ND - Cut Tape (CT)
296-TLVH431ACDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH431ACDBVT
Description
IC VREF SHUNT ADJ 1% SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLVH431ACDBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
70 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
In-Stock: 1,439
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.71600$7.16
25$0.64600$16.15
100$0.56910$56.91
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.40924$102.31
500$0.39152$195.76
750$0.38263$286.97
1,250$0.37279$465.99
1,750$0.36704$642.32
2,500$0.36151$903.77
6,250$0.34960$2,185.00
12,500$0.34242$4,280.25
25,000$0.33651$8,412.75
Manufacturers Standard Package

Other Suppliers on DigiKey

4,069In Stock
Ships from Rochester Electronics, LLC