TLVH431BCDBVR | |
---|---|
DigiKey Part Number | 296-17684-2-ND - Tape & Reel (TR) 296-17684-1-ND - Cut Tape (CT) 296-17684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431BCDBVR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431BCDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.59000 | $0.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26308 | $789.24 |
6,000 | $0.25625 | $1,537.50 |
9,000 | $0.25282 | $2,275.38 |
15,000 | $0.24903 | $3,735.45 |
21,000 | $0.24681 | $5,183.01 |
30,000 | $0.24468 | $7,340.40 |