TLVH431BCDBVT

DigiKey Part Number
296-TLVH431BCDBVTTR-ND - Tape & Reel (TR)
296-TLVH431BCDBVTCT-ND - Cut Tape (CT)
296-TLVH431BCDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH431BCDBVT
Description
IC VREF SHUNT ADJ 0.5% SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLVH431BCDBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
18 V
Current - Output
70 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 15,994 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.35000$1.35
10$0.97900$9.79
25$0.88680$22.17
100$0.78570$78.57
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.73748$184.37
500$0.70844$354.22
750$0.69388$520.41
1,250$0.67777$847.21
1,750$0.66834$1,169.60
2,500$0.65928$1,648.20
6,250$0.63977$3,998.56
12,500$0.62802$7,850.25
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

15,994In Stock
Ships from Rochester Electronics, LLC