TLVH431BIDBVT | |
---|---|
DigiKey Part Number | 296-TLVH431BIDBVTTR-ND - Tape & Reel (TR) 296-TLVH431BIDBVTCT-ND - Cut Tape (CT) 296-TLVH431BIDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431BIDBVT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 70 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431BIDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.35000 | $1.35 |
10 | $0.97900 | $9.79 |
25 | $0.88680 | $22.17 |
100 | $0.78570 | $78.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.65484 | $163.71 |
500 | $0.62856 | $314.28 |
750 | $0.61539 | $461.54 |
1,250 | $0.60080 | $751.00 |
1,750 | $0.59227 | $1,036.47 |
2,500 | $0.58406 | $1,460.15 |
6,250 | $0.56640 | $3,540.00 |
12,500 | $0.55576 | $6,947.00 |