TLVH431CDBVR | |
---|---|
DigiKey Part Number | 296-18046-2-ND - Tape & Reel (TR) 296-18046-1-ND - Cut Tape (CT) 296-18046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431CDBVR |
Description | IC VREF SHUNT ADJ 1.5% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431CDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.52000 | $0.52 |
10 | $0.36200 | $3.62 |
25 | $0.32400 | $8.10 |
100 | $0.28170 | $28.17 |
250 | $0.26148 | $65.37 |
500 | $0.24932 | $124.66 |
1,000 | $0.23931 | $239.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19750 | $592.50 |