TLVH431CDBVT | |
---|---|
DigiKey Part Number | 296-TLVH431CDBVTTR-ND - Tape & Reel (TR) 296-TLVH431CDBVTCT-ND - Cut Tape (CT) 296-TLVH431CDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431CDBVT |
Description | IC VREF SHUNT ADJ 1.5% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 70 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431CDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.14000 | $1.14 |
10 | $0.82100 | $8.21 |
25 | $0.74200 | $18.55 |
100 | $0.65550 | $65.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.61416 | $153.54 |
500 | $0.58924 | $294.62 |
750 | $0.57675 | $432.56 |
1,250 | $0.56292 | $703.65 |
1,750 | $0.55483 | $970.95 |
2,500 | $0.54706 | $1,367.65 |
6,250 | $0.53032 | $3,314.50 |
12,500 | $0.52023 | $6,502.88 |