TPD12S015AYFFR | |
---|---|
DigiKey Part Number | 296-29060-2-ND - Tape & Reel (TR) 296-29060-1-ND - Cut Tape (CT) 296-29060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD12S015AYFFR |
Description | IC INTFACE SPECIALIZED 28DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PDA's, Portable Audio/Video, Smartphones Interface 28-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPD12S015AYFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PDA's, Portable Audio/Video, Smartphones | |
Interface | HDMI | |
Voltage - Supply | 1.1V ~ 3.6V, 2.3V ~ 5.5V | |
Package / Case | 28-UFBGA, DSBGA | |
Supplier Device Package | 28-DSBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.90949 | $2,728.47 |
6,000 | $0.89058 | $5,343.48 |
9,000 | $0.88112 | $7,930.08 |