TPS25200QDRVTQ1

DigiKey Part Number
296-47875-2-ND - Tape & Reel (TR)
296-47875-1-ND - Cut Tape (CT)
296-47875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS25200QDRVTQ1
Description
IC ELECTRONIC FUSE 6.3% 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 2.4A 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS25200QDRVTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±6.3%
Voltage - Input
2.5V ~ 6.5V
Current - Output
2.4A
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
In-Stock: 11
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.13000$1.13
10$0.81700$8.17
25$0.73880$18.47
100$0.65230$65.23
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.61112$152.78
500$0.58632$293.16
750$0.57388$430.41
1,250$0.56011$700.14
1,750$0.55206$966.11
2,500$0.54432$1,360.80
6,250$0.52764$3,297.75
12,500$0.51760$6,470.00
Manufacturers Standard Package