TPS25942LRVCR

DigiKey Part Number
296-46234-2-ND - Tape & Reel (TR)
296-46234-1-ND - Cut Tape (CT)
296-46234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS25942LRVCR
Description
IC ELECTRONIC FUSE 8% 20WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 5.3A 20-WQFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS25942LRVCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±8%
Voltage - Input
2.7V ~ 18V
Current - Output
5.3A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x4)
Base Product Number
In-Stock: 3,470
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.21000$2.21
10$1.63200$16.32
25$1.48880$37.22
100$1.33140$133.14
250$1.25624$314.06
500$1.21096$605.48
1,000$1.17367$1,173.67
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.02500$3,075.00
Manufacturers Standard Package