TPS25944ARVCT | |
---|---|
DigiKey Part Number | 296-47369-2-ND - Tape & Reel (TR) 296-47369-1-ND - Cut Tape (CT) 296-47369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25944ARVCT |
Description | IC ELECTRONIC FUSE 8% 20WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5.3A 20-WQFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25944ARVCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±8% | |
Voltage - Input | 2.7V ~ 18V | |
Current - Output | 5.3A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.40000 | $2.40 |
10 | $1.77900 | $17.79 |
25 | $1.62440 | $40.61 |
100 | $1.45450 | $145.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.37360 | $343.40 |
500 | $1.32480 | $662.40 |
750 | $1.30036 | $975.27 |
1,250 | $1.27328 | $1,591.60 |
1,750 | $1.25746 | $2,200.55 |
2,500 | $1.24224 | $3,105.60 |
6,250 | $1.20947 | $7,559.19 |