TPS259573DSGT | |
---|---|
DigiKey Part Number | 296-47959-2-ND - Tape & Reel (TR) 296-47959-1-ND - Cut Tape (CT) 296-47959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259573DSGT |
Description | IC ELECTRONIC FUSE 7.5% 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 4A 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259573DSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±7.5% | |
Voltage - Input | 2.7V ~ 18V | |
Current - Output | 4A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.00000 | $1.00 |
10 | $0.71600 | $7.16 |
25 | $0.64600 | $16.15 |
100 | $0.56910 | $56.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.42592 | $106.48 |
500 | $0.41750 | $208.75 |