TPS3420DDRYT | |
---|---|
DigiKey Part Number | 296-41847-2-ND - Tape & Reel (TR) 296-41847-1-ND - Cut Tape (CT) 296-41847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3420DDRYT |
Description | IC SUPERVISOR 2 CHANNEL 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3420DDRYT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.53000 | $1.53 |
10 | $1.11600 | $11.16 |
25 | $1.01240 | $25.31 |
100 | $0.89930 | $89.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.84536 | $211.34 |
500 | $0.81278 | $406.39 |
750 | $0.79648 | $597.36 |
1,250 | $0.77842 | $973.02 |
1,750 | $0.76786 | $1,343.75 |
2,500 | $0.75770 | $1,894.25 |
6,250 | $0.73584 | $4,599.00 |
12,500 | $0.72266 | $9,033.25 |