TPS3831G33DQNT | |
---|---|
DigiKey Part Number | 296-TPS3831G33DQNTTR-ND - Tape & Reel (TR) 296-TPS3831G33DQNTCT-ND - Cut Tape (CT) 296-TPS3831G33DQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3831G33DQNT |
Description | IC SUPERVISOR 1 CHANNEL 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3831G33DQNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.27000 | $1.27 |
10 | $0.92300 | $9.23 |
25 | $0.83600 | $20.90 |
100 | $0.74010 | $74.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.69428 | $173.57 |
500 | $0.66668 | $333.34 |
750 | $0.65285 | $489.64 |
1,250 | $0.63752 | $796.90 |
1,750 | $0.62857 | $1,100.00 |
2,500 | $0.61995 | $1,549.88 |
6,250 | $0.60140 | $3,758.75 |
12,500 | $0.59022 | $7,377.75 |