TPS3850G50DRCR | |
---|---|
DigiKey Part Number | 296-51934-2-ND - Tape & Reel (TR) 296-51934-1-ND - Cut Tape (CT) 296-51934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3850G50DRCR |
Description | IC SUPERVISOR 1 CHANNEL 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3850G50DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.99173 | $2,975.19 |
6,000 | $0.97144 | $5,828.64 |
9,000 | $0.96128 | $8,651.52 |