TPS40210DRCT | |
---|---|
DigiKey Part Number | 296-23413-2-ND - Tape & Reel (TR) 296-23413-1-ND - Cut Tape (CT) 296-23413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS40210DRCT |
Description | IC REG CTRLR MULT TOPOLOGY 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS40210DRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 52V | |
Frequency - Switching | 35kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.19000 | $3.19 |
10 | $2.39400 | $23.94 |
25 | $2.19400 | $54.85 |
100 | $1.97480 | $197.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.87016 | $467.54 |
500 | $1.80710 | $903.55 |
750 | $1.77552 | $1,331.64 |
1,250 | $1.74054 | $2,175.68 |
1,750 | $1.72009 | $3,010.16 |
2,500 | $1.70042 | $4,251.05 |