TPS40304ADRCT

DigiKey Part Number
296-TPS40304ADRTR-ND - Tape & Reel (TR)
296-TPS40304ADRCT-ND - Cut Tape (CT)
296-TPS40304ADRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS40304ADRCT
Description
IC REG CTRLR BUCK 10SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS40304ADRCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3V ~ 20V
Frequency - Switching
600kHz
Duty Cycle (Max)
90%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
In-Stock: 189
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.02200$10.22
25$0.92680$23.17
100$0.82200$82.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.77192$192.98
500$0.74174$370.87
750$0.72663$544.97
1,250$0.70989$887.36
1,750$0.70010$1,225.17
2,500$0.69068$1,726.70
6,250$0.67042$4,190.12
12,500$0.65820$8,227.50
Manufacturers Standard Package