TPS43060RTER | |
---|---|
DigiKey Part Number | 296-39400-2-ND - Tape & Reel (TR) 296-39400-1-ND - Cut Tape (CT) 296-39400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS43060RTER |
Description | IC REG CTRLR BOOST 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS43060RTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 38V | |
Frequency - Switching | 50kHz ~ 1MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.49000 | $2.49 |
10 | $1.84800 | $18.48 |
25 | $1.68840 | $42.21 |
100 | $1.51280 | $151.28 |
250 | $1.42920 | $357.30 |
500 | $1.37876 | $689.38 |
1,000 | $1.33726 | $1,337.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.28599 | $3,857.97 |
6,000 | $1.26091 | $7,565.46 |