TPS53124RGET | |
---|---|
DigiKey Part Number | 296-TPS53124RGETTR-ND - Tape & Reel (TR) 296-TPS53124RGETCT-ND - Cut Tape (CT) 296-TPS53124RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53124RGET |
Description | IC REG CTRLR BUCK 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53124RGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 24V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.72100 | $27.21 |
25 | $2.49800 | $62.45 |
100 | $2.25300 | $225.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.13620 | $534.05 |
500 | $2.06578 | $1,032.89 |
750 | $2.03051 | $1,522.88 |
1,250 | $1.99144 | $2,489.30 |
1,750 | $1.96861 | $3,445.07 |
2,500 | $1.94665 | $4,866.62 |