TPS53126RGET | |
---|---|
DigiKey Part Number | 296-24598-2-ND - Tape & Reel (TR) 296-24598-1-ND - Cut Tape (CT) 296-24598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53126RGET |
Description | IC REG CTRLR BUCK 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53126RGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 24V | |
Frequency - Switching | 350kHz, 700kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.99000 | $4.99 |
10 | $3.80600 | $38.06 |
25 | $3.50840 | $87.71 |
100 | $3.18130 | $318.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $3.02548 | $756.37 |
500 | $2.93152 | $1,465.76 |
750 | $2.88449 | $2,163.37 |
1,250 | $2.83237 | $3,540.46 |
1,750 | $2.80190 | $4,903.32 |
2,500 | $2.77259 | $6,931.48 |